ACA Series Chip Antennas

Abracon offers the ACA series multiband and ultra-wide band chip antennas

Image of Abracon's ACA Series Chip AntennasAbracon Corporation has extended its range of chip antennas with four new additions to the ACA series. The extended ACA series of antennas covers different wireless applications. Antennas have either multiband or ultra-wide band capability. In applications where multiple frequency bands are needed, either in the same equipment or across different models covering bands for alternative regions of the world, the use of a common antenna can lead to a common pcb, saving costs through economies of scale on components.

Features and Benefits
  • Multi-band capability allows antenna to be used across different bands
  • Allows common PCB for regional equipments
  • Compact size, low profile and light weight
  • Constructed from solid dielectric ceramic material
  • High peak gain
  • Matched to 50 Ohms
  • Ease of matching across bands with common series of lumped elements

ACA Series Chip Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RF ANT 490MHZ/783MHZ CHIP SLDACA-105-TRF ANT 490MHZ/783MHZ CHIP SLD0 - Immediate$9.47View Details
RF ANT 1.56GHZ/1.575GHZ CHIP SLDACA-106-TRF ANT 1.56GHZ/1.575GHZ CHIP SLD0 - Immediate$1.74View Details
RF ANT 5.2GHZ CHIP SOLDER SMDACA-107-TRF ANT 5.2GHZ CHIP SOLDER SMD0 - ImmediateSee Page for PricingView Details
RF ANT 1.575GHZ/1.8GHZ CHIP SLDACA-108-TRF ANT 1.575GHZ/1.8GHZ CHIP SLD0 - Immediate$2.03View Details
Published: 2015-01-19