Battery Monitoring Circuits

ABLIC’s cascade connection realizes protection of six serial or greater cell count lithium-ion rechargeable battery packs

Image of ABLIC Battery Monitoring CircuitsABLIC's S-8245A series is a protection IC for three-serial to five-serial cell lithium-ion rechargeable batteries, which includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting three-serial to five-serial cell lithium-ion rechargeable battery packs from overcharge, over-discharge, and overcurrent.

Cascade connection using the S-8245A series realizes protection of six-serial or greater cell count lithium-ion rechargeable battery packs. Connecting an NTC will allow for temperature detection at four different points: high-temperature detection during charging, low-temperature detection during charging, high-temperature detection during discharging, and low-temperature detection during discharging.

Below is a circuit example showing how a cascade connection of the IC can be used to protect a six-serial or greater cell count lithium-ion rechargeable battery pack.

Features
  • Overcharge and over-discharge protection
  • Three-level discharge overcurrent detection (discharge overcurrent 1 detection, discharge overcurrent 2 detection, load short-circuiting detection)
  • Charge overcurrent detection
  • Temperature detection is possible at four different points by connecting and NTC (high-temperature detection ratio during charging/discharging, low-temperature detection ratio during charging/discharging)
  • 0 V battery charge function is selectable (available or unavailable)
  • Charge/discharge current control employs Nch FET low side control system
Integrated charge and discharge path, Six-serial cell example - click to enlarge
    Image of ABLIC Battery Monitoring Circuits Circuit Example
Applications
  • Cordless power tools
  • Cordless gardening tools
  • Cordless cleaners
  • Robot cleaners
  • Portable storage batteries
  • Drones
  • UPS (uninterruptible power supplies)

S-8245A Series Battery Monitoring Circuits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BATT PROT LI-ION 3-5CL 24SSOPS-8245AAA-FGT1UIC BATT PROT LI-ION 3-5CL 24SSOP0 - Immediate$44.42View Details
BATTERY PROTECTION ICS-8245AAB-FGT1UBATTERY PROTECTION IC2490 - Immediate$44.42View Details
BATTERY PROTECTION ICS-8245AAC-FGT1UBATTERY PROTECTION IC0 - Immediate$44.42View Details
Published: 2021-11-23