24-LSSOP (0.220", 5.60mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8245AAB-FGT1U

DigiKey Part Number
1662-S-8245AAB-FGT1UTR-ND - Tape & Reel (TR)
1662-S-8245AAB-FGT1UCT-ND - Cut Tape (CT)
1662-S-8245AAB-FGT1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8245AAB-FGT1U
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.42000$44.42
10$33.92800$339.28
25$31.30680$782.67
100$28.42730$2,842.73
250$27.05392$6,763.48
500$26.22626$13,113.13
1,000$25.54483$25,544.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.92922$68,787.66
Manufacturers Standard Package