TPT72616 Bidirectional I²C Isolator
3PEAK bidirectional I²C isolators support 1 MHz operation, high CMTI, and multiple safety certifications for robust industrial and communication interfaces
The TPT72616 from 3PEAK is a high-performance bidirectional I²C-compatible isolator designed for safe and noise-resistant communication across isolated domains. Rated for 3,750 VRMS isolation per UL1577, the TPT72616 ensures system protection in high-voltage or noisy industrial environments. It supports up to 1 MHz data rates and provides robust electromagnetic immunity with typical static CMTI of ±200 kV/μs and dynamic CMTI of ±150 kV/μs. Open-drain outputs deliver 3.5 mA sink capability on side A and 35 mA on side B, ensuring reliable signal integrity across the isolation barrier. Certified by VDE (DIN VDE V 0884-17/IEC60747-17), CQC (GB 4943.1), CSA, TUV, and CB, the TPT72616 meets global safety standards. Its compact SOP8 package and compatibility with SMBus and PMBus make it ideal for isolating I²C-level communication in industrial and computing systems.
- Bidirectional I²C-compatible isolator
- 3,750 VRMS isolation rating per UL1577
- Up to 1 MHz operation
- ±200 kV/μs typical static CMTI
- ±150 kV/μs typical dynamic CMTI
- Open-drain outputs: 3.5 mA sink (side A), 35 mA sink (side B)
- Safety certifications: VDE (DIN VDE V 0884-17/IEC60747-17), CQC, CSA, TUV, and CB
- Compact SOP8 package
- Isolated I²C buses
- SMBus and PMBus interfaces
- I²C level shifting
- Open-drain networks
TPT72616 Bidirectional I²C Isolator
Image | Manufacturer Part Number | Description | Technology | Type | Isolated Power | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPT72616-SO1R | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC | Capacitive Coupling | I2C | No | 3081 - Immediate | $11.58 | View Details |