Peltor™ LiteCom Two-Way Radios

The 3M™ Peltor headsets are hearing protectors with built-in communication radios for cable-free, short-range communication

Image of 3M Peltor™ LiteCom™ Two-Way RadiosThe 3M Peltor LiteCom Plus headset is a hearing protector with a built-in communication radio for cable-free, short-range communication with other 3M Peltor LiteCom Plus headsets and portable two-way radios programmed on the same frequency. Level-dependent, external microphones allow the user to hear environmental sounds such as warning signals, helping to increase workplace awareness. An external audio input allows users to connect to an external phone or portable two-way radio, regardless of frequency. The noise-canceling speech microphone with voice-operated transmission (VOX) functionality enables you to communicate hands-free in noisy environments.

Technical Details
  • Operating time: 20 hours
  • Weight (incl. batteries): 464 g (headband); 491 g (hard hat att.); 453 g (neckband)
  • Charging temperature: +32°F to +104°F (0°C to +40°C)
  • Operating temperature: -4°F to +131°F (-20°C to +55°C) (battery dependent)
  • Storage temperature: -4°F to +131°F (-20°C to +55°C)
  • Recommended shelf life: 5 years (products), 1 year (batteries)
  • Operation mode: half duplex
  • Channels: 22 (FMRS/GMRS), 8 (BRS)
  • Channel separation: 12.5 kHz
  • Modulation: FM: 2.5 kHz and 5 kHz
  • Microphone type: Noise canceling dynamic (MT7)
  • Receiver sensibility: typical -122 dBm
  • Selective squelch: CTCSS (38 subchannels) DCS (83 codes)
  • Output power: 200 mW
Features
  • Built-in two-way radio communication
  • 22-channels (FRS/GMRS), 8-channels (BRS)
  • 38 CTCSS + 83 DCS subchannels
  • Cup-mounted push-to-talk button or voice-operated transmission (VOX)
  • Auto power off function
  • Battery status indication
  • Voice-guided menu system
Published: 2018-11-19