AF42 Thermal Bonding Film

3M™ AF42 hot melt film adhesive is a curable epoxy-based film that provides a structural bond of metal, glass, and other substrates

Image of 3M™'s AF42 Thermal Bonding Film3M™ AF42 thermal bonding film is an epoxy, thermoset film adhesive developed for structural bonding of metal, glass, and other engineering grade substances. This hot melt film adhesive is a curable epoxy-based film that provides a structural bond of metal, glass, and other substrates.

The AF42 bonding film provides for excellent solvent, humidity resistance, is tack free, and possesses low flow characteristics.

Features
  • +350°F (+177°C) cure
  • Storage at or below +40°F (+4°C)
  • Flexible for dissimilar substrates, high peel strength
  • Cures clear
  • No tack, low flow
  • 3-mil (0.08 mm) and 4-mil (0.1 mm) thick versions

AF42 Thermal Bonding Film

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE EPOXY CLEAR 1"X 72YDSAF42-1"X72YDTAPE EPOXY CLEAR 1"X 72YDS0 - Immediate$1,387.74View Details
THRM BNDNG FLM 3"X72YD 13/CS 3MIAF42-3"X72YDTHRM BNDNG FLM 3"X72YD 13/CS 3MI0 - Immediate$3,413.40View Details
TAPE EPOXY CLEAR 4"X 72YDSAF42-4"X72YDTAPE EPOXY CLEAR 4"X 72YDS0 - Immediate$4,540.80View Details
TAPE EPOXY CLEAR 20"X 72YDSAF42-20"X72YDTAPE EPOXY CLEAR 20"X 72YDS0 - Immediate$21,766.34View Details
Published: 2019-04-02