3M™ 7760AM Anti-Microbial Durable Protective Film

3M's 7760AM is a clear protective film with a durable hard coat layer that resists damage and protects against scratches, abrasions, and chemicals

Image of 3M (TC)'s 7760AM Anti-Microbial Durable Protective Film3M's durable protective film, 7760AM, is a 2 mil high clarity PET film with a protective hard coat layer that includes an EPA-registered antimicrobial agent*. The hard coat provides protection against scratches, abrasion, and cleaning chemicals for surfaces in high-touch environments and inhibits most bacteria, mold, and mildew on the hard coat between cleanings.

The 7760AM is a clear protective film with a durable hard coat layer that protects against scratches, abrasions, and chemicals. The hard coat layer also contains an EPA-registered silver ion antimicrobial additive* to help the hard coat resist the growth of microbes, odor-causing bacteria, mold, and mildew between cleanings. This film is designed to protect surfaces in high-touch areas from damage due to repeated cleaning, including damage by common cleaning chemicals such as bleach, isopropanol, and hydrogen peroxide. The silver ion antimicrobial agent that protects the film is integrated into the structure of the hard coating and will reasonably last the lifetime of the coating. This product uses 3M adhesive R3500, which offers excellent UV-resistance, good initial tack, and long-term adhesion with clean removability.

*This product contains an antimicrobial agent to inhibit the growth of microorganisms within the hard coat. This product does not protect users or others against bacteria, germs, or other food-borne or disease-causing organisms. This product does not protect users or others against viruses, including COVID-19. Always clean this product thoroughly after use. Common cleaning wipes are suggested for cleansing the surface.

Specifications
  • Backing material: polyester
  • Color family: transparent
  • Face stock material: PET
  • Product color: transparent
  • Surface finish: gloss
Applications
  • Touch screens
  • Credit card readers
  • Door push plates

3M™ 7760AM Anti-Microbial Durable Protective Film

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE PROTECTIVE TRAN 2"X20YDS7760AM-2-20TAPE PROTECTIVE TRAN 2"X20YDS3 - Immediate$385.90View Details
TAPE PROTECTIVE TRAN 3"X20YDS7760AM-3-20TAPE PROTECTIVE TRAN 3"X20YDS1 - Immediate$505.50View Details
TAPE PROTECTIVE TRAN 4"X20YDS7760AM-4-20TAPE PROTECTIVE TRAN 4"X20YDS0 - Immediate$653.82View Details
TAPE PROTECTIVE TRAN 7"X20YDS7760AM-7-20TAPE PROTECTIVE TRAN 7"X20YDS1 - Immediate$1,080.27View Details
TAPE PROTECTIVE TRAN 3"X4"7760AM-3-4(90)TAPE PROTECTIVE TRAN 3"X4"0 - Immediate$407.52View Details
TAPE PROTECTIVE TRAN 6"X6"7760AM-6-6(60)TAPE PROTECTIVE TRAN 6"X6"13 - Immediate$725.62View Details
TAPE PROTECTIVE TRAN 4"X5"7760AM-4-5(75)TAPE PROTECTIVE TRAN 4"X5"2 - Immediate$534.22View Details
Published: 2020-12-30