
7760AM-2-20 | |
|---|---|
DigiKey Part Number | 1067-7760AM-2-20-ND |
Manufacturer | |
Manufacturer Product Number | 7760AM-2-20 |
Description | TAPE PROTECTIVE TRAN 2"X20YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Tape R3500 Adhesive Transparent 2.00" (50.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | R3500 | |
Backing, Carrier | Polyester | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Transparent | |
Usage | Bonding | |
Temperature Range | -20.2°F ~ 154.4°F (-29°C ~ 68°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $385.90000 | $385.90 |
| 10 | $296.91200 | $2,969.12 |
| 25 | $269.17840 | $6,729.46 |
| 50 | $250.58660 | $12,529.33 |
| 100 | $233.82590 | $23,382.59 |
| 250 | $214.18084 | $53,545.21 |

