64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFN
MCUXpresso Software & Tools Announcement from Geoff Lees

MK30DX64VLH7

DigiKey Part Number
MK30DX64VLH7-ND
Manufacturer
Manufacturer Product Number
MK30DX64VLH7
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MK30DX64VLH7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, SD, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 22x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$72.94000$72.94
10$56.66100$566.61
25$52.59600$1,314.90
160$46.96769$7,514.83
320$45.51241$14,563.97
640$44.31466$28,361.38
1,120$43.03021$48,193.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.