Current Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
24-QSOP
SENSOR CURRENT HALL 40A AC/DC
Allegro MicroSystems
0
In Stock
1 : $35.23000
Cut Tape (CT)
7,500 : $15.61911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
AC/DC
Hall Effect, Open Loop
40A
1
Ratiometric, Voltage
50mV/A
DC ~ 120kHz
±0.5%
±1%
3V ~ 3.6V
5µs
40mA
-40°C ~ 150°C
Bidirectional
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-QSOP
24-QSOP
SENSOR CURRENT HALL 20A AC/DC
Allegro MicroSystems
0
In Stock
7,500 : $14.82790
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
AC/DC
Hall Effect, Open Loop
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 120kHz
±0.5%
±1%
3V ~ 3.6V
5µs
40mA
-40°C ~ 150°C
Bidirectional
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-QSOP
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.