Isolators - Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
FOD8160
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
2,100
In Stock
1 : $47.33000
Cut Tape (CT)
1,000 : $24.39957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
400ns, 400ns
100ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
UL
FOD8160
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
1,989
In Stock
1 : $37.87000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
35kV/µs
400ns, 400ns
100ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
UL
FOD8160
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
980
In Stock
1 : $47.42000
Cut Tape (CT)
1,000 : $24.45184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
400ns, 400ns
100ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
IEC/EN/DIN, UL
FOD8160
OPTOISO 5KV 1CH GATE DVR 5SOP
onsemi
0
In Stock
Check Lead Time
1 : $47.33000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
35kV/µs
400ns, 400ns
100ns
60ns, 60ns
2A, 2A
3A
1.5V
25 mA
16V ~ 30V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
IEC/EN/DIN, UL
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.