Logic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FOD8160
OPTOISO 5KV OPEN COLLECTOR 5-SOP
onsemi
1,522
In Stock
2,000
Factory
1 : $28.81000
Tube
-
Tube
Active
1
1/0
5000Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
90ns, 80ns
22ns, 9ns
1.45V
25mA
3V ~ 5.5V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
FOD8160
OPTOISO 5KV OPEN COLLECTOR 5-SOP
onsemi
1,900
In Stock
6,000
Factory
1 : $27.08000
Tube
-
Tube
Active
1
1/0
5000Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
90ns, 80ns
22ns, 9ns
1.45V
25mA
3V ~ 5.5V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
FOD8160
OPTOISO 5KV OPEN COLLECTOR 5-SOP
onsemi
880
In Stock
10,000
Factory
1 : $30.21000
Cut Tape (CT)
1,000 : $14.66243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
90ns, 80ns
22ns, 9ns
1.45V
25mA
3V ~ 5.5V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
FOD8160
OPTOISO 5KV OPEN COLLECTOR 5-SOP
onsemi
927
In Stock
1 : $33.83000
Cut Tape (CT)
1,000 : $16.68297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
90ns, 80ns
22ns, 9ns
1.45V
25mA
3V ~ 5.5V
-40°C ~ 100°C
Surface Mount
6-SOIC (0.362", 9.20mm Width), 5 Leads
5-SOP
Showing
of 4

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.