4-PowerTxFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCMT199N60

DigiKey Part Number
FCMT199N60TR-ND - Tape & Reel (TR)
FCMT199N60CT-ND - Cut Tape (CT)
FCMT199N60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCMT199N60
Description
MOSFET N-CH 600V 20.2A POWER88
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20.2A (Tc) 208W (Tc) Surface Mount Power88
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power88
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,140
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.59000$46.59
10$33.50400$335.04
100$24.44490$2,444.49
500$24.27550$12,137.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$19.83295$59,498.85
Manufacturers Standard Package