Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,424 In Stock | 1 : $2.63000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.9V | - | 0.23V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
5,000 In Stock | 1 : $2.47000 Cut Tape (CT) 5,000 : $1.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.27V @ 500mA | 500mA | 55 µA | - | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $2.39000 Cut Tape (CT) 5,000 : $0.97939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.25V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 5,000 : $1.00228 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.25V @ 500mA | 500mA | 55 µA | - | 90dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock | 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 5.5V | 1.05V | - | 0.25V @ 500mA | 500mA | 55 µA | - | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $5.76000 Cut Tape (CT) 5,000 : $1.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.43V @ 500mA | 500mA | 68 µA | - | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $5.76000 Cut Tape (CT) 5,000 : $1.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.43V @ 500mA | 500mA | 55 µA | - | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $5.76000 Cut Tape (CT) 5,000 : $1.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.43V @ 500mA | 500mA | 55 µA | - | 90dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.1V | - | 0.25V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.55V | - | 0.2V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.6V | - | 0.2V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.65V | - | 0.2V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.7V | - | 0.21V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.75V | - | 0.21V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.8V | - | 0.22V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.85V | - | 0.22V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.95V | - | 0.23V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) | |||
0 In Stock Check Lead Time | 1 : $6.01000 Cut Tape (CT) 5,000 : $1.05943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.05V | - | 0.25V @ 500mA | 500mA | 55 µA | 68 µA | 70dB ~ 40dB (1kHz ~ 10Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 5-DFNB (1.2x1.2) |