


CC0402KPX5R6BB104 | |
---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB104TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB104CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13800 | $6.90 |
100 | $0.11660 | $11.66 |
500 | $0.08228 | $41.14 |
1,000 | $0.07176 | $71.76 |
2,500 | $0.06070 | $151.75 |
5,000 | $0.05403 | $270.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03936 | $1,968.00 |
100,000 | $0.03888 | $3,888.00 |
150,000 | $0.03351 | $5,026.50 |
350,000 | $0.03259 | $11,406.50 |
500,000 | $0.03170 | $15,850.00 |
600,000 | $0.03128 | $18,768.00 |
1,200,000 | $0.02987 | $35,844.00 |
1,250,000 | $0.02979 | $37,237.50 |