1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X102 JTL

DigiKey Part Number
1292-WR04X102JTLTR-ND - Tape & Reel (TR)
1292-WR04X102JTLCT-ND - Cut Tape (CT)
1292-WR04X102JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X102 JTL
Description
RES 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X102 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
25$0.07880$1.97
50$0.06080$3.04
100$0.04770$4.77
250$0.03520$8.80
500$0.02862$14.31
1,000$0.02335$23.35
5,000$0.01536$76.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01309$130.90
20,000$0.01130$226.00
30,000$0.01044$313.20
50,000$0.00950$475.00
70,000$0.00897$627.90
100,000$0.00847$847.00
Manufacturers Standard Package