7447709220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447709220
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447773150

DigiKey Part Number
732-13576-2-ND - Tape & Reel (TR)
732-13576-1-ND - Cut Tape (CT)
732-13576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447773150
Description
FIXED IND 15UH 2.2A 69.5MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 69.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447773150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
69.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.291" L x 0.287" W (7.40mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$15.59300$155.93
50$14.18040$709.02
100$12.99800$1,299.80
500$11.81562$5,907.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.57731$9,577.31
Manufacturers Standard Package