



742792037 | |
---|---|
DigiKey Part Number | 732-1619-2-ND - Tape & Reel (TR) 732-1619-1-ND - Cut Tape (CT) 732-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792037 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
50 | $1.71600 | $85.80 |
100 | $1.57650 | $157.65 |
500 | $1.50262 | $751.31 |
1,000 | $1.44514 | $1,445.14 |
2,000 | $1.37124 | $2,742.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04937 | $4,197.48 |