
CMD6722SRUGCTR8 | |
---|---|
DigiKey Part Number | L6281115TR-ND - Tape & Reel (TR) L6281115CT-ND - Cut Tape (CT) L6281115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD6722SRUGCTR8 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |
10 | $11.41800 | $114.18 |
100 | $9.14000 | $914.00 |
500 | $7.72426 | $3,862.13 |
1,000 | $7.30508 | $7,305.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.46776 | $12,935.52 |
4,000 | $6.28596 | $25,143.84 |
6,000 | $6.26671 | $37,600.26 |
10,000 | $6.10146 | $61,014.60 |
14,000 | $5.96820 | $83,554.80 |