
VLMW1500-GS08 | |
|---|---|
DigiKey Part Number | VLMW1500-GS08TR-ND - Tape & Reel (TR) VLMW1500-GS08CT-ND - Cut Tape (CT) VLMW1500-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW1500-GS08 |
Description | LED COOL WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White, Cool 7000K LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMW1500-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.42500 | $24.25 |
| 100 | $1.72490 | $172.49 |
| 500 | $1.40998 | $704.99 |
| 1,000 | $1.30615 | $1,306.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17244 | $3,517.32 |
| 6,000 | $1.10420 | $6,625.20 |
| 9,000 | $1.06920 | $9,622.80 |
| 15,000 | $1.02965 | $15,444.75 |
| 21,000 | $1.00612 | $21,128.52 |
| 30,000 | $0.98317 | $29,495.10 |









