TSSP77P38TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP77038TT

DigiKey Part Number
TSSP77038TTR-ND - Tape & Reel (TR)
TSSP77038TCT-ND - Cut Tape (CT)
TSSP77038TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSP77038TT
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.35000$15.35
10$10.97000$109.70
100$8.33990$833.99
500$7.17920$3,589.60
1,000$6.80035$6,800.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$6.43921$14,166.26
4,400$6.17363$27,163.97
6,600$6.03766$39,848.56
11,000$5.88426$64,726.86
Manufacturers Standard Package