
TLZ5V1A-GS08 | |
---|---|
DigiKey Part Number | TLZ5V1A-GS08GITR-ND - Tape & Reel (TR) TLZ5V1A-GS08GICT-ND - Cut Tape (CT) TLZ5V1A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V1A-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.81300 | $8.13 |
100 | $0.39410 | $39.41 |
500 | $0.38592 | $192.96 |
1,000 | $0.37771 | $377.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36706 | $917.65 |
5,000 | $0.32765 | $1,638.25 |
7,500 | $0.30754 | $2,306.55 |
12,500 | $0.20528 | $2,566.00 |
17,500 | $0.20117 | $3,520.47 |
25,000 | $0.19706 | $4,926.50 |