FOIL-2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1628150K000T9R

DigiKey Part Number
Y1628-150KTR-ND - Tape & Reel (TR)
Y1628-150KCT-ND - Cut Tape (CT)
Y1628-150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y1628150K000T9R
Description
RES SMD 150K OHM 0.01% 3/4W 2512
Customer Reference
Detailed Description
150 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1628150K000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,419
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$304.09000$304.09
10$219.21800$2,192.18
25$196.28720$4,907.18
50$181.94540$9,097.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$169.76280$16,976.28
200$159.41640$31,883.28
300$154.10360$46,231.08
500$148.09450$74,047.25
Manufacturers Standard Package