


TCR2LF27,LM(CT | |
---|---|
DigiKey Part Number | TCR2LF27LM(CTTR-ND - Tape & Reel (TR) TCR2LF27LM(CTCT-ND - Cut Tape (CT) TCR2LF27LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF27,LM(CT |
Description | IC REG LINEAR 2.7V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF27,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.77400 | $7.74 |
25 | $0.67520 | $16.88 |
100 | $0.57130 | $57.13 |
250 | $0.52124 | $130.31 |
500 | $0.49128 | $245.64 |
1,000 | $0.46659 | $466.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43599 | $1,307.97 |
6,000 | $0.42105 | $2,526.30 |
9,000 | $0.41356 | $3,722.04 |
15,000 | $0.40525 | $6,078.75 |
21,000 | $0.40040 | $8,408.40 |
30,000 | $0.39573 | $11,871.90 |
75,000 | $0.38569 | $28,926.75 |
150,000 | $0.37963 | $56,944.50 |