
SN74AHC132PWR | |
---|---|
DigiKey Part Number | 296-4539-2-ND - Tape & Reel (TR) 296-4539-1-ND - Cut Tape (CT) 296-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.48000 | $24.80 |
25 | $2.20720 | $55.18 |
100 | $1.91320 | $191.32 |
250 | $1.77228 | $443.07 |
500 | $1.68736 | $843.68 |
1,000 | $1.62061 | $1,620.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.55981 | $3,119.62 |
4,000 | $1.51243 | $6,049.72 |
6,000 | $1.48870 | $8,932.20 |
10,000 | $1.46242 | $14,624.20 |
14,000 | $1.44705 | $20,258.70 |
20,000 | $1.43228 | $28,645.60 |
50,000 | $1.40047 | $70,023.50 |