
SMW24R7JT | |
---|---|
DigiKey Part Number | A103598TR-ND - Tape & Reel (TR) A103598CT-ND - Cut Tape (CT) A103598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW24R7JT |
Description | RES SMD 4.7 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW24R7JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.08100 | $40.81 |
25 | $3.48160 | $87.04 |
50 | $3.10220 | $155.11 |
100 | $2.78020 | $278.02 |
250 | $2.42716 | $606.79 |
500 | $2.20630 | $1,103.15 |
1,000 | $2.01843 | $2,018.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.85881 | $3,717.62 |
4,000 | $1.72322 | $6,892.88 |
6,000 | $1.65356 | $9,921.36 |
10,000 | $1.57478 | $15,747.80 |
14,000 | $1.52782 | $21,389.48 |
20,000 | $1.48196 | $29,639.20 |
24,000 | $1.45996 | $35,039.04 |
48,000 | $1.39649 | $67,031.52 |