RL73, CGS 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3522300RFT

DigiKey Part Number
A121216TR-ND - Tape & Reel (TR)
A121216CT-ND - Cut Tape (CT)
A121216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3522300RFT
Description
RES SMD 300 OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3522300RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.64000$8.64
10$5.44100$54.41
25$4.61640$115.41
50$4.35960$217.98
100$4.03290$403.29
250$3.70044$925.11
500$3.50814$1,754.07
1,000$3.35512$3,355.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.23333$6,466.66
4,000$3.06788$12,271.52
6,000$3.05695$18,341.70
10,000$3.03772$30,377.20
14,000$3.00836$42,117.04
20,000$2.98054$59,610.80
24,000$2.96753$71,220.72
Manufacturers Standard Package