
352039RJT | |
---|---|
DigiKey Part Number | A102526TR-ND - Tape & Reel (TR) A102526CT-ND - Cut Tape (CT) A102526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352039RJT |
Description | RES SMD 39 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352039RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.37900 | $13.79 |
25 | $0.96880 | $24.22 |
50 | $0.86060 | $43.03 |
100 | $0.64950 | $64.95 |
250 | $0.59380 | $148.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49872 | $1,994.88 |
8,000 | $0.46867 | $3,749.36 |
12,000 | $0.44517 | $5,342.04 |
20,000 | $0.44281 | $8,856.20 |
28,000 | $0.44140 | $12,359.20 |
40,000 | $0.44001 | $17,600.40 |
48,000 | $0.41819 | $20,073.12 |