


6-1393292-3 | |
|---|---|
DigiKey Part Number | A122646-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393292-3 |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393292-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.34W | |
Coil Resistance | 430 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $30.77300 | $307.73 |
| 25 | $28.84120 | $721.03 |
| 50 | $27.46300 | $1,373.15 |
| 100 | $26.15180 | $2,615.18 |
| 480 | $23.41175 | $11,237.64 |
| 960 | $22.80858 | $21,896.24 |











