2170199-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170199-1

DigiKey Part Number
A120555-ND
Manufacturer
Manufacturer Product Number
2170199-1
Description
CONN XFP CAGE W/HSINK PRESS-FIT
Customer Reference
Detailed Description
Position XFP Cage with Heat Sink Connector Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
2170199-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
XFP
Number of Positions
-
Mounting Type
-
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 480 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$188.25513$30,120.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

480In Stock
Ships from WEC