
1734595-3 | |
---|---|
DigiKey Part Number | A99944TR-ND - Tape & Reel (TR) A99944CT-ND - Cut Tape (CT) A99944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734595-3 |
Description | CONN HEADER SMD 3POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734595-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $11.11300 | $111.13 |
100 | $9.44290 | $944.29 |
500 | $8.42826 | $4,214.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.02587 | $8,025.87 |
2,000 | $7.64296 | $15,285.92 |
3,000 | $7.42751 | $22,282.53 |
5,000 | $7.16479 | $35,823.95 |
7,000 | $6.99682 | $48,977.74 |
10,000 | $6.82314 | $68,231.40 |