
170802-3 | |
---|---|
DigiKey Part Number | 170802-3-ND |
Manufacturer | |
Manufacturer Product Number | 170802-3 |
Description | CONN MALE TAB HSG 0.11 6POS CLR |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Clear 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Acrylonitril Styrene | |
Note | Contacts Not Included | |
Base Product Number |