200 Position SODIMM DDR SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position SODIMM DDR SDRAM Socket Surface Mount
1473005-1
1473005-1

1473005-1

DigiKey Part Number
A99605-ND
Manufacturer
Manufacturer Product Number
1473005-1
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1473005-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.61000$40.61
20$32.82850$656.57
40$31.26025$1,250.41
60$30.37850$1,822.71
100$29.30220$2,930.22
260$27.39150$7,121.79
500$26.15686$13,078.43
1,000$25.83006$25,830.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.