
YFF18PH0J105MT000N | |
---|---|
DigiKey Part Number | 445-3029-2-ND - Tape & Reel (TR) 445-3029-1-ND - Cut Tape (CT) 445-3029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PH0J105MT000N |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PH0J105MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | 40dB @ 800kHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61420 | $80.71 |
100 | $1.44270 | $144.27 |
500 | $1.15464 | $577.32 |
1,000 | $1.06562 | $1,065.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95090 | $3,803.60 |
8,000 | $0.90036 | $7,202.88 |
12,000 | $0.87505 | $10,500.60 |
20,000 | $0.84701 | $16,940.20 |
28,000 | $0.83060 | $23,256.80 |
40,000 | $0.81483 | $32,593.20 |
48,000 | $0.80735 | $38,752.80 |
96,000 | $0.78217 | $75,088.32 |
100,000 | $0.78084 | $78,084.00 |