
VLS3010ET-1R0N | |
---|---|
DigiKey Part Number | 445-6652-2-ND - Tape & Reel (TR) 445-6652-1-ND - Cut Tape (CT) 445-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010ET-1R0N |
Description | FIXED IND 1UH 1.6A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.6 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010ET-1R0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.75700 | $17.57 |
100 | $1.44430 | $144.43 |
1,000 | $1.18739 | $1,187.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95166 | $1,903.32 |
4,000 | $0.89732 | $3,589.28 |
6,000 | $0.86703 | $5,202.18 |
10,000 | $0.86216 | $8,621.60 |