
TCE1608G-900-4P-T200 | |
---|---|
DigiKey Part Number | 445-9343-2-ND - Tape & Reel (TR) 445-9343-1-ND - Cut Tape (CT) 445-9343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCE1608G-900-4P-T200 |
Description | CMC 100MA 4LN 90 OHM SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.95Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.95Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0603 (1608 Metric), 10 Lead |