
SPM6530T-R25M230 | |
---|---|
DigiKey Part Number | 445-3877-2-ND - Tape & Reel (TR) 445-3877-1-ND - Cut Tape (CT) 445-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-R25M230 |
Description | FIXED IND 250NH 23A 2.31MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Drum Core, Wirewound Inductor 23 A 2.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-R25M230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 250 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.34700 | $63.47 |
100 | $5.21560 | $521.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.37605 | $4,376.05 |
2,000 | $4.12669 | $8,253.38 |
3,000 | $3.98762 | $11,962.86 |
5,000 | $3.81923 | $19,096.15 |
7,000 | $3.71232 | $25,986.24 |
10,000 | $3.60237 | $36,023.70 |