MPZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608B471ATA00

DigiKey Part Number
445-MPZ1608B471ATA00TR-ND - Tape & Reel (TR)
445-MPZ1608B471ATA00CT-ND - Cut Tape (CT)
445-MPZ1608B471ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608B471ATA00
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608B471ATA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590,417
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46100$4.61
25$0.39840$9.96
50$0.35900$17.95
100$0.32100$32.10
250$0.27692$69.23
500$0.24664$123.32
1,000$0.21856$218.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14318$572.72
8,000$0.13377$1,070.16
Manufacturers Standard Package