MPZ1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S600CT000

DigiKey Part Number
445-2980-2-ND - Tape & Reel (TR)
445-2980-1-ND - Cut Tape (CT)
445-2980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S600CT000
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1005S600CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,426
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15855$1,585.50
20,000$0.15396$3,079.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51700$5.17
25$0.45000$11.25
50$0.40400$20.20
100$0.36210$36.21
250$0.31200$78.00
500$0.27754$138.77
1,000$0.24567$245.67
5,000$0.18844$942.20
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51900$5.19
25$0.45120$11.28
50$0.40500$20.25
100$0.36300$36.30
250$0.31280$78.20
500$0.27824$139.12
1,000$0.24630$246.30
5,000$0.18892$944.60
* All Digi-Reel orders will add a $55.00 reeling fee.