MMZ1608xxxxxTAH0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608B121CTAH0

DigiKey Part Number
445-MMZ1608B121CTAH0TR-ND - Tape & Reel (TR)
445-MMZ1608B121CTAH0CT-ND - Cut Tape (CT)
445-MMZ1608B121CTAH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608B121CTAH0
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608B121CTAH0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42000$4.20
25$0.36240$9.06
50$0.32600$16.30
100$0.29220$29.22
250$0.25224$63.06
500$0.22456$112.28
1,000$0.19913$199.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15688$627.52
8,000$0.13618$1,089.44
12,000$0.12473$1,496.76
20,000$0.11967$2,393.40
Manufacturers Standard Package