DPX165950DT-8145A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX165950DT-8145A1

DigiKey Part Number
445-181644-2-ND - Tape & Reel (TR)
445-181644-1-ND - Cut Tape (CT)
445-181644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX165950DT-8145A1
Description
MULTILAYER DIPLEXER FOR 2400 - 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX165950DT-8145A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
30.00dB / 37.00dB
High Band Attenuation (min / max dB)
15.00dB / 19.00dB
Return Loss (Low Band / High Band)
9.54dB / 9.54dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.16800$21.68
25$1.99360$49.84
50$1.87540$93.77
100$1.76370$176.37
250$1.62576$406.44
500$1.52922$764.61
1,000$1.43840$1,438.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.29824$5,192.96
8,000$1.22121$9,769.68
12,000$1.17829$14,139.48
20,000$1.12633$22,526.60
28,000$1.09335$30,613.80
40,000$1.05943$42,377.20
Manufacturers Standard Package