
DPX165900DT-8025A1 | |
---|---|
DigiKey Part Number | 445-15671-2-ND - Tape & Reel (TR) 445-15671-1-ND - Cut Tape (CT) 445-15671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165900DT-8025A1 |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165900DT-8025A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | 18.00dB / 26.00dB | |
High Band Attenuation (min / max dB) | 23.00dB / 31.00dB | |
Return Loss (Low Band / High Band) | 22.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.74200 | $47.42 |
25 | $4.46520 | $111.63 |
100 | $4.08970 | $408.97 |
250 | $3.86280 | $965.70 |
500 | $3.70226 | $1,851.13 |
1,000 | $3.55079 | $3,550.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.33861 | $13,354.44 |
8,000 | $3.20903 | $25,672.24 |
12,000 | $3.13670 | $37,640.40 |
20,000 | $3.04910 | $60,982.00 |