


CGB2A1X5R0J225M033BC | |
---|---|
DigiKey Part Number | 445-13178-2-ND - Tape & Reel (TR) 445-13178-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R0J225M033BC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R0J225M033BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.23500 | $12.35 |
100 | $0.78370 | $78.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40747 | $4,074.70 |