CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7S1E106K125AE

DigiKey Part Number
445-181411-2-ND - Tape & Reel (TR)
445-181411-1-ND - Cut Tape (CT)
445-181411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7S1E106K125AE
Description
CAP CER 10UF 25V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7S1E106K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.02300$40.23
50$3.08740$154.37
100$2.80000$280.00
500$2.37494$1,187.47
1,000$2.16491$2,164.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.01186$4,023.72
4,000$1.80082$7,203.28
6,000$1.74262$10,455.72
10,000$1.68379$16,837.90
14,000$1.63682$22,915.48
20,000$1.63229$32,645.80
24,000$1.58797$38,111.28
Manufacturers Standard Package