


C3216X7S0J336M160AC | |
---|---|
DigiKey Part Number | 445-14814-2-ND - Tape & Reel (TR) 445-14814-1-ND - Cut Tape (CT) 445-14814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0J336M160AC |
Description | CAP CER 33UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S0J336M160AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.31100 | $43.11 |
50 | $3.32060 | $166.03 |
100 | $3.01670 | $301.67 |
500 | $2.56922 | $1,284.61 |
1,000 | $2.34416 | $2,344.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.25778 | $4,515.56 |
4,000 | $2.14804 | $8,592.16 |
6,000 | $2.09305 | $12,558.30 |
10,000 | $2.03212 | $20,321.20 |
14,000 | $1.99651 | $27,951.14 |
20,000 | $1.96223 | $39,244.60 |
24,000 | $1.94600 | $46,704.00 |