


C2012X7R1H104K085AA | |
---|---|
DigiKey Part Number | 445-7534-2-ND - Tape & Reel (TR) 445-7534-1-ND - Cut Tape (CT) 445-7534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H104K085AA |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H104K085AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18746 | $749.84 |
8,000 | $0.17234 | $1,378.72 |
12,000 | $0.16476 | $1,977.12 |
20,000 | $0.15638 | $3,127.60 |
28,000 | $0.15148 | $4,241.44 |
40,000 | $0.14677 | $5,870.80 |
48,000 | $0.14453 | $6,937.44 |
96,000 | $0.13702 | $13,153.92 |
100,000 | $0.13662 | $13,662.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39680 | $19.84 |
100 | $0.34410 | $34.41 |
500 | $0.25552 | $127.76 |
1,000 | $0.21617 | $216.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.49400 | $4.94 |
100 | $0.31200 | $31.20 |
1,000 | $0.21379 | $213.79 |