C Series 0603(1608 Metric) 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C Series 0603(1608 Metric) 9
cut-tape-render
High Capacitance Capacitor Measurement Tutorial

C1608X7R1C105K080AC

DigiKey Part Number
445-1604-2-ND - Tape & Reel (TR)
445-1604-1-ND - Cut Tape (CT)
445-1604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1C105K080AC
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C105K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50900$5.09
50$0.35480$17.74
100$0.30710$30.71
500$0.22662$113.31
1,000$0.20191$201.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14275$571.00
8,000$0.12375$990.00
12,000$0.11868$1,424.16
20,000$0.11785$2,357.00
28,000$0.11306$3,165.68
40,000$0.11259$4,503.60
48,000$0.11236$5,393.28
96,000$0.11157$10,710.72
100,000$0.11153$11,153.00
Manufacturers Standard Package