


C1608X7R1A155K080AC | |
---|---|
DigiKey Part Number | 445-14233-2-ND - Tape & Reel (TR) 445-14233-1-ND - Cut Tape (CT) 445-14233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A155K080AC |
Description | CAP CER 1.5UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1A155K080AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75700 | $37.85 |
100 | $0.66590 | $66.59 |
500 | $0.51170 | $255.85 |
1,000 | $0.46441 | $464.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36902 | $1,476.08 |
8,000 | $0.32262 | $2,580.96 |
12,000 | $0.31674 | $3,800.88 |
20,000 | $0.31494 | $6,298.80 |
28,000 | $0.30534 | $8,549.52 |
40,000 | $0.30431 | $12,172.40 |
48,000 | $0.29957 | $14,379.36 |
96,000 | $0.29785 | $28,593.60 |