


C1608X5R1H334M080AB | |
---|---|
DigiKey Part Number | 445-7463-2-ND - Tape & Reel (TR) 445-7463-1-ND - Cut Tape (CT) 445-7463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H334M080AB |
Description | CAP CER 0.33UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H334M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78200 | $7.82 |
50 | $0.55480 | $27.74 |
100 | $0.48490 | $48.49 |
500 | $0.36682 | $183.41 |
1,000 | $0.33043 | $330.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24813 | $992.52 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.21851 | $2,622.12 |
20,000 | $0.21716 | $4,343.20 |
28,000 | $0.20780 | $5,818.40 |
40,000 | $0.20703 | $8,281.20 |
48,000 | $0.20666 | $9,919.68 |
96,000 | $0.20538 | $19,716.48 |
100,000 | $0.20532 | $20,532.00 |