


C1005X7S1A225K050BC | |
---|---|
DigiKey Part Number | 445-9097-2-ND - Tape & Reel (TR) 445-9097-1-ND - Cut Tape (CT) 445-9097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A225K050BC |
Description | CAP CER 2.2UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A225K050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.97100 | $9.71 |
50 | $0.69320 | $34.66 |
100 | $0.60830 | $60.83 |
500 | $0.48618 | $243.09 |
1,000 | $0.42140 | $421.40 |
2,500 | $0.37505 | $937.62 |
5,000 | $0.34716 | $1,735.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31394 | $3,139.40 |
20,000 | $0.31143 | $6,228.60 |
30,000 | $0.30178 | $9,053.40 |
50,000 | $0.29109 | $14,554.50 |
70,000 | $0.28499 | $19,949.30 |
100,000 | $0.27883 | $27,883.00 |
120,000 | $0.27599 | $33,118.80 |
240,000 | $0.26639 | $63,933.60 |
250,000 | $0.26588 | $66,470.00 |